


ESF-090A02-ADO020 | |
|---|---|
DigiKey Part Number | 2057-ESF-090A02-ADO020-ND |
Manufacturer | |
Manufacturer Product Number | ESF-090A02-ADO020 |
Description | ENERGY STORAGE CONNECTOR, ORANGE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,25000 € | 8,25 € |
| 10 | 7,01500 € | 70,15 € |
| 36 | 6,40806 € | 230,69 € |
| 72 | 6,10208 € | 439,35 € |
| 108 | 5,93009 € | 640,45 € |
| 252 | 5,58607 € | 1.407,69 € |
| 504 | 5,31964 € | 2.681,10 € |
| 1.008 | 5,06605 € | 5.106,58 € |
| Unit Price without VAT: | 8,25000 € |
|---|---|
| Unit Price with VAT: | 9,81750 € |


