
EC4-24D103P | |
|---|---|
DigiKey Part Number | 2057-EC4-24D103P-ND |
Manufacturer | |
Manufacturer Product Number | EC4-24D103P |
Description | DC-DC CONVERTER, ISOLATED MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V -10V 150mA, 150mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 150mA, 150mA |
Mfr | Power (Watts) 3 W |
Packaging Tube | Voltage - Isolation 1.5 kV |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 105°C (With Derating) |
Number of Outputs 2 | Efficiency 86% |
Voltage - Input (Min) 21.6V | Mounting Type Through Hole |
Voltage - Input (Max) 26.4V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.28" W x 0.39" H (19.5mm x 7.1mm x 10.0mm) |
Voltage - Output 2 -10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 5 | 3,29800 € | 16,49 € |
| 10 | 3,24500 € | 32,45 € |
| 25 | 3,17600 € | 79,40 € |
| 50 | 3,12440 € | 156,22 € |
| 100 | 3,07370 € | 307,37 € |
| 250 | 3,00780 € | 751,95 € |
| 500 | 2,95884 € | 1.479,42 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |

