
EC4-15D12P | |
|---|---|
DigiKey Part Number | 2057-EC4-15D12P-ND |
Manufacturer | |
Manufacturer Product Number | EC4-15D12P |
Description | DC-DC CONVERTER, ISOLATED MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 12V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 42mA, 42mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 12V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Voltage - Output 2 -12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 5 | 2,84200 € | 14,21 € |
| 10 | 2,79500 € | 27,95 € |
| 25 | 2,73560 € | 68,39 € |
| 50 | 2,69140 € | 134,57 € |
| 100 | 2,64780 € | 264,78 € |
| 250 | 2,59104 € | 647,76 € |
| 500 | 2,54888 € | 1.274,44 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |

