
EC4-05S05RP | |
|---|---|
DigiKey Part Number | 2057-EC4-05S05RP-ND |
Manufacturer | |
Manufacturer Product Number | EC4-05S05RP |
Description | DC-DC CONVERTER, ISOLATED MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 1 W |
Packaging Tube | Voltage - Isolation 1.5 kV |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 1 | Efficiency 70% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 5.5V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 5 | 2,69000 € | 13,45 € |
| 10 | 2,64700 € | 26,47 € |
| 25 | 2,59120 € | 64,78 € |
| 50 | 2,54920 € | 127,46 € |
| 100 | 2,50780 € | 250,78 € |
| 250 | 2,45408 € | 613,52 € |
| 500 | 2,41412 € | 1.207,06 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

