
EC3T-24S12P | |
|---|---|
DigiKey Part Number | 2057-EC3T-24S12P-ND |
Manufacturer | |
Manufacturer Product Number | EC3T-24S12P |
Description | DC-DC CONVERTER, ISOLATED MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 19.2V - 28.8V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 84mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 19.2V | Package / Case 4-SIP Module |
Voltage - Input (Max) 28.8V | Size / Dimension 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 5 | 2,91600 € | 14,58 € |
| 10 | 2,86900 € | 28,69 € |
| 42 | 2,77405 € | 116,51 € |
| 84 | 2,72905 € | 229,24 € |
| 126 | 2,70310 € | 340,59 € |
| 252 | 2,65913 € | 670,10 € |
| 504 | 2,61589 € | 1.318,41 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |

