
EC3T-05S05P | |
|---|---|
DigiKey Part Number | 2057-EC3T-05S05P-ND |
Manufacturer | |
Manufacturer Product Number | EC3T-05S05P |
Description | DC-DC CONVERTER, ISOLATED MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 4-SIP Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 5 | 2,76600 € | 13,83 € |
| 10 | 2,72100 € | 27,21 € |
| 42 | 2,63119 € | 110,51 € |
| 84 | 2,58845 € | 217,43 € |
| 126 | 2,56381 € | 323,04 € |
| 252 | 2,52218 € | 635,59 € |
| 504 | 2,48111 € | 1.250,48 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |

