Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 19.2V - 28.8V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC2-24D12P3

DigiKey Part Number
2057-EC2-24D12P3-ND
Manufacturer
Manufacturer Product Number
EC2-24D12P3
Description
DC-DC CONVERTER, ISOLATED MODULE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 19.2V - 28.8V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
19.2V
Voltage - Input (Max)
28.8V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
42mA, 42mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,46000 €3,46 €
53,33200 €16,66 €
103,27900 €32,79 €
253,20920 €80,23 €
503,15680 €157,84 €
1003,10560 €310,56 €
2503,03904 €759,76 €
5002,98958 €1.494,79 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,46000 €
Unit Price with VAT:4,11740 €