
EC2-12D24P3 | |
|---|---|
DigiKey Part Number | 2057-EC2-12D24P3-ND |
Manufacturer | |
Manufacturer Product Number | EC2-12D24P3 |
Description | DC-DC CONVERTER, ISOLATED MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 21mA, 21mA 9.6V - 14.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 21mA, 21mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9.6V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 14.4V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Voltage - Output 2 -24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 5 | 3,01600 € | 15,08 € |
| 10 | 2,96700 € | 29,67 € |
| 25 | 2,90360 € | 72,59 € |
| 50 | 2,85640 € | 142,82 € |
| 100 | 2,81000 € | 281,00 € |
| 250 | 2,74980 € | 687,45 € |
| 500 | 2,70504 € | 1.352,52 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |

