Parametric Equivalent

EC2-05S05P3 | |
|---|---|
DigiKey Part Number | 2057-EC2-05S05P3-ND |
Manufacturer | |
Manufacturer Product Number | EC2-05S05P3 |
Description | DC-DC CONVERTER, ISOLATED MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD105S-05TI | MicroPower Direct | 0 | 5943-MD105S-05TI-ND | 7,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 5 | 2,91600 € | 14,58 € |
| 10 | 2,86900 € | 28,69 € |
| 25 | 2,80800 € | 70,20 € |
| 50 | 2,76260 € | 138,13 € |
| 100 | 2,71790 € | 271,79 € |
| 250 | 2,65968 € | 664,92 € |
| 500 | 2,61636 € | 1.308,18 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |


