



EBWA-03-B | |
|---|---|
DigiKey Part Number | 2057-EBWA-03-B-ND |
Manufacturer | |
Manufacturer Product Number | EBWA-03-B |
Description | EURO BLOCK 3P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Adam Tech | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Box | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 3 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.150" (3.81mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Current 10 A | Screw Thread M2 |
Voltage 300 V | Base Product Number |
Wire Gauge 16-28 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,49900 € | 4,99 € |
| 25 | 0,43440 € | 10,86 € |
| 50 | 0,39140 € | 19,57 € |
| 100 | 0,35390 € | 35,39 € |
| 250 | 0,31300 € | 78,25 € |
| 500 | 0,28830 € | 144,15 € |
| 1.000 | 0,26828 € | 268,28 € |
| 5.000 | 0,23622 € | 1.181,10 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |





