Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EBW-03-B | |
|---|---|
DigiKey Part Number | 2057-EBW-03-B-ND |
Manufacturer | |
Manufacturer Product Number | EBW-03-B |
Description | EURO BLOCK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Adam Tech | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Box | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 3 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.150" (3.81mm) | Clamp Material - Plating Bronze - Tin Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 10 A | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Voltage 300 V | Screw Thread M2 |
Wire Gauge 16-24 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 691214310003 | Würth Elektronik | 882 | 732-691214310003-ND | 1,07000 € | Parametric Equivalent |
| YO0321000000G | Amphenol Anytek | 0 | YO0321000000G-ND | 0,39047 € | Parametric Equivalent |
| YO0321500000G | Amphenol Anytek | 2.779 | 609-3919-ND | 0,78000 € | Parametric Equivalent |
| YO0321600000G | Amphenol Anytek | 0 | YO0321600000G-ND | 0,44632 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,67628 € | 3.381,40 € |
| Unit Price without VAT: | 0,67628 € |
|---|---|
| Unit Price with VAT: | 0,80477 € |



