
EBTA-06-C | |
|---|---|
DigiKey Part Number | 2057-EBTA-06-C-ND |
Manufacturer | |
Manufacturer Product Number | EBTA-06-C |
Description | EURO BLOCK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Adam Tech | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -30°C ~ 120°C |
Type Header, Male Pins, Unshrouded | Contact Mating Finish Tin |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Polybutylene Terephthalate (PBT) |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.148" (3.76mm) |
Header Orientation Vertical | Insulation Height 0.079" (2.00mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24312 € | 1.215,60 € |
| Unit Price without VAT: | 0,24312 € |
|---|---|
| Unit Price with VAT: | 0,28931 € |

