
EBT-06-C | |
|---|---|
DigiKey Part Number | 2057-EBT-06-C-ND |
Manufacturer | |
Manufacturer Product Number | EBT-06-C |
Description | EURO BLOCK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer Adam Tech | Mounting Type Through Hole |
Series | Current - UL 15 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Unshrouded | Operating Temperature -40°C ~ 115°C |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.138" (3.51mm) |
Header Orientation Vertical | Insulation Height 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,33727 € | 1.686,35 € |
| Unit Price without VAT: | 0,33727 € |
|---|---|
| Unit Price with VAT: | 0,40135 € |

