
EBSA-06-V | |
|---|---|
DigiKey Part Number | 2057-EBSA-06-V-ND |
Manufacturer | |
Manufacturer Product Number | EBSA-06-V |
Description | PCB PLUG BLOCK RA 6P 2.5MM GRN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Adam Tech | Current - UL 5 A |
Series | Voltage - UL 150 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Positions Per Level 6 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.098" (2.50mm) | Contact Tail Length 0.138" (3.51mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.278" (7.06mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,29115 € | 1.455,75 € |
| Unit Price without VAT: | 0,29115 € |
|---|---|
| Unit Price with VAT: | 0,34647 € |

