
EBQA-10-C-BK | |
|---|---|
DigiKey Part Number | 2057-EBQA-10-C-BK-ND |
Manufacturer | |
Manufacturer Product Number | EBQA-10-C-BK |
Description | EBQA-10-C-BK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Adam Tech | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Positions Per Level 10 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.157" (4.00mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.307" (7.80mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,46299 € | 2.314,95 € |
| Unit Price without VAT: | 0,46299 € |
|---|---|
| Unit Price with VAT: | 0,55096 € |

