
EBQ2A-14-D-C | |
|---|---|
DigiKey Part Number | 2057-EBQ2A-14-D-C-ND |
Manufacturer | |
Manufacturer Product Number | EBQ2A-14-D-C |
Description | DUAL PCB PLUG BLOCK RA 14P 5.08M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 28 Position Terminal Block Header, Male Pins, Shrouded (4 Side), Stacked 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side), Stacked | |
Number of Positions | 28 | |
Positions Per Level | 14 | |
Number of Levels | 2 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Brass | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | 0.138" (3.51mm) | |
Insulation Height | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,05472 € | 10.273,60 € |
| Unit Price without VAT: | 2,05472 € |
|---|---|
| Unit Price with VAT: | 2,44512 € |

