
EBQ2A-12-D-C | |
|---|---|
DigiKey Part Number | 2057-EBQ2A-12-D-C-ND |
Manufacturer | |
Manufacturer Product Number | EBQ2A-12-D-C |
Description | DUAL PCB PLUG BLOCK RA 12P 5.08M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Position Terminal Block Header, Male Pins, Shrouded (4 Side), Stacked 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer Adam Tech | Mounting Type Through Hole |
Series | Current - UL 15 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Green |
Type Header, Male Pins, Shrouded (4 Side), Stacked | Operating Temperature -40°C ~ 105°C |
Number of Positions 24 | Contact Mating Finish Tin |
Positions Per Level 12 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Contact Material Brass |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation 90°, Right Angle | Contact Tail Length 0.138" (3.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,74698 € | 8.734,90 € |
| Unit Price without VAT: | 1,74698 € |
|---|---|
| Unit Price with VAT: | 2,07891 € |

