
EBQ-05-G-C | |
|---|---|
DigiKey Part Number | 2057-EBQ-05-G-C-ND |
Manufacturer | |
Manufacturer Product Number | EBQ-05-G-C |
Description | EURO BLOCK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Adam Tech | Current - UL 20 A |
Series | Voltage - UL 300 V |
Packaging Box | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.300" (7.62mm) | Contact Tail Length 0.138" (3.51mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.335" (8.51mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,79515 € | 2.385,45 € |
| Unit Price without VAT: | 0,79515 € |
|---|---|
| Unit Price with VAT: | 0,94623 € |

