



EBJA-06-C-BK | |
|---|---|
DigiKey Part Number | 2057-EBJA-06-C-BK-ND |
Manufacturer | |
Manufacturer Product Number | EBJA-06-C-BK |
Description | TERM BLOCK PLUG 6POS 5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug for Unshrouded Header | |
Number of Positions | 6 | |
Positions Per Level | 6 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Nickel | |
Features | Interlocking (Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M2.5 | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Wire Strip Length | 4.5-5mm | |
Contact Material | Phosphor Bronze | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | - | |
Insulation Height | 0.433" (11.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,75900 € | 7,59 € |
| 25 | 0,66040 € | 16,51 € |
| 50 | 0,59600 € | 29,80 € |
| 100 | 0,54060 € | 54,06 € |
| 300 | 0,47097 € | 141,29 € |
| 500 | 0,44546 € | 222,73 € |
| 1.000 | 0,41684 € | 416,84 € |
| 5.000 | 0,37143 € | 1.857,15 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

