



EBJA-05-C-BK | |
|---|---|
DigiKey Part Number | 2057-EBJA-05-C-BK-ND |
Manufacturer | |
Manufacturer Product Number | EBJA-05-C-BK |
Description | TERM BLOCK PLUG 5POS 5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug for Unshrouded Header | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Nickel | |
Features | Interlocking (Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M2.5 | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Wire Strip Length | 4.5-5mm | |
Contact Material | Phosphor Bronze | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | - | |
Insulation Height | 0.433" (11.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,64500 € | 6,45 € |
| 25 | 0,56200 € | 14,05 € |
| 50 | 0,50680 € | 25,34 € |
| 200 | 0,41895 € | 83,79 € |
| 400 | 0,38588 € | 154,35 € |
| 600 | 0,36948 € | 221,69 € |
| 1.000 | 0,35163 € | 351,63 € |
| 5.000 | 0,31189 € | 1.559,45 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

