
EBH-07-D | |
|---|---|
DigiKey Part Number | 2057-EBH-07-D-ND |
Manufacturer | |
Manufacturer Product Number | EBH-07-D |
Description | EURO BLOCK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 250 V |
Manufacturer Adam Tech | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Green |
Positions Per Level 7 | Operating Temperature -55°C ~ 105°C |
Pitch 0.200" (5.08mm) | Housing Material Polybutylene Terephthalate (PBT) |
Mating Orientation Horizontal with Board | Contact Material - Plating Brass - Tin Plated |
Current 7 A | Screw Material - Plating Steel, Galvanized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,48484 € | 12.424,20 € |
| Unit Price without VAT: | 2,48484 € |
|---|---|
| Unit Price with VAT: | 2,95696 € |

