
Category | Pitch 0.098" (2.50mm) |
Manufacturer Adam Tech | Mounting Type Through Hole |
Series | Color Gray |
Packaging Box | Operating Temperature -50°C ~ 120°C |
Part Status Active | Features Interlocking (Side) |
Positions Per Level 12 | Housing Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,55753 € | 4.672,59 € |
| Unit Price without VAT: | 1,55753 € |
|---|---|
| Unit Price with VAT: | 1,85346 € |

