Image for EBH-03-C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBH-03-C

DigiKey Part Number
2057-EBH-03-C-ND
Manufacturer
Manufacturer Product Number
EBH-03-C
Description
EURO BLOCK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - UL
300 V
Manufacturer
Adam Tech
Wire Gauge or Range - AWG
12-24 AWG
Series
Wire Gauge or Range - mm²
0.25-4mm²
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 115°C
Type
Plug, Female Sockets
Contact Mating Finish
Tin
Number of Positions
3
Features
Retention Latches (Non-Wire Side)
Positions Per Level
3
Material Flammability Rating
UL94 V-0
Number of Levels
1
Screw Size
M3
Pitch
0.197" (5.00mm)
Torque - Screw
0.56 Nm (5.0 Lb-In)
Plug Wire Entry
180°
Wire Strip Length
7-8mm
Termination Style
Screw - Rising Cage Clamp
Contact Material
Phosphor Bronze
Mounting Type
Free Hanging (In-Line)
Housing Material
Thermoplastic
Current - UL
20 A
Insulation Height
0.594" (15.09mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,41608 €2.080,40 €
Unit Price without VAT:0,41608 €
Unit Price with VAT:0,49514 €