
EBE-10-C | |
|---|---|
DigiKey Part Number | 2057-EBE-10-C-ND |
Manufacturer | |
Manufacturer Product Number | EBE-10-C |
Description | WIRE PROTECT BLOCK 10P 5MM BK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 250 V |
Manufacturer Adam Tech | Wire Gauge 14-22 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Black |
Positions Per Level 10 | Operating Temperature -40°C ~ 115°C |
Pitch 0.197" (5.00mm) | Housing Material Thermoplastic |
Mating Orientation Horizontal with Board | Contact Material - Plating Brass - Tin Plated |
Current 16 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 5,67961 € | 28.398,05 € |
| Unit Price without VAT: | 5,67961 € |
|---|---|
| Unit Price with VAT: | 6,75874 € |

