
EBBA-06-C-BK-HT-T/R | |
|---|---|
DigiKey Part Number | 2057-EBBA-06-C-BK-HT-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EBBA-06-C-BK-HT-T/R |
Description | EURO BLOCK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-22 AWG |
Manufacturer Adam Tech | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Tape & Reel (TR) | Features Interlocking (Side) |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 6 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 15 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M2.5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EBD-06-C | Adam Tech | 0 | 2057-EBD-06-C-ND | 1,42486 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,94556 € | 4.727,80 € |
| Unit Price without VAT: | 0,94556 € |
|---|---|
| Unit Price with VAT: | 1,12522 € |

