
EBB-06-D | |
|---|---|
DigiKey Part Number | 2057-EBB-06-D-ND |
Manufacturer | |
Manufacturer Product Number | EBB-06-D |
Description | EURO BLOCK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-22 AWG |
Manufacturer Adam Tech | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Box | Features Interlocking (Side) |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 6 | Housing Material Thermoplastic |
Pitch 0.200" (5.08mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 16 A | Torque - Screw 0.3 Nm (2.6 Lb-In) |
Voltage 300 V | Screw Thread M2.6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57906 € | 1.737,18 € |
| Unit Price without VAT: | 0,57906 € |
|---|---|
| Unit Price with VAT: | 0,68908 € |

