EBAF-03-C-X02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 0,47145 €
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: 0,74524 €
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 2.300
Unit Price: 1,43000 €
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: 0,36628 €
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 4.559
Unit Price: 0,71000 €
Datasheet
New at DigiKey
Image for EBAF-03-C-X02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBAF-03-C-X02

DigiKey Part Number
2057-EBAF-03-C-X02-ND
Manufacturer
Manufacturer Product Number
EBAF-03-C-X02
Description
WIRE PROTECT BLOCK 3P 5MM REM#2
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
16 A
Voltage
300 V
Wire Gauge
12-28 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Brass - Nickel Plated
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.4 Nm (3.5 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5.0000,69945 €3.497,25 €
Manufacturers Standard Package
Unit Price without VAT:0,69945 €
Unit Price with VAT:0,83235 €