
EBA-08-C-BK | |
|---|---|
DigiKey Part Number | 2057-EBA-08-C-BK-ND |
Manufacturer | |
Manufacturer Product Number | EBA-08-C-BK |
Description | WIRE PROTECT BLOCK 8P 5MM BK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-26 AWG |
Manufacturer Adam Tech | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 8 | Housing Material Thermoplastic |
Pitch 0.197" (5.00mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 16 A | Torque - Screw 0.5 Nm (4.5 Lb-In) |
Voltage 250 V | Screw Thread M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,42468 € | 7.274,04 € |
| Unit Price without VAT: | 2,42468 € |
|---|---|
| Unit Price with VAT: | 2,88537 € |

