



EB59A-05-A | |
|---|---|
DigiKey Part Number | 2057-EB59A-05-A-ND |
Manufacturer | |
Manufacturer Product Number | EB59A-05-A |
Description | EURO BLOCK 5P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole, Kinked Pin |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Adam Tech | Wire Gauge 18-22 AWG |
Series | Mounting Type Through Hole, Kinked Pin |
Packaging Box | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 5 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.138" (3.50mm) | Contact Material - Plating Phosphor Bronze - Tin Plated |
Mating Orientation Horizontal with Board | Base Product Number |
Current 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,17700 € | 11,77 € |
| 25 | 1,02560 € | 25,64 € |
| 50 | 0,92760 € | 46,38 € |
| 200 | 0,77645 € | 155,29 € |
| 400 | 0,72078 € | 288,31 € |
| 600 | 0,69343 € | 416,06 € |
| 1.000 | 0,66387 € | 663,87 € |
| 5.000 | 0,59871 € | 2.993,55 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

