



EB59A-04-V | |
|---|---|
DigiKey Part Number | 2057-EB59A-04-V-ND |
Manufacturer | |
Manufacturer Product Number | EB59A-04-V |
Description | EURO BLOCK 4P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Through Hole, Kinked Pin |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Adam Tech | Wire Gauge 20-28 AWG |
Series | Mounting Type Through Hole, Kinked Pin |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 4 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.098" (2.50mm) | Contact Material - Plating Phosphor Bronze - Tin Plated |
Mating Orientation Horizontal with Board | Base Product Number |
Current 4 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

