
EB50A-03-D-180 | |
|---|---|
DigiKey Part Number | 2057-EB50A-03-D-180-ND |
Manufacturer | |
Manufacturer Product Number | EB50A-03-D-180 |
Description | PCB PLUG BLOCK STR 3P 5.08MM GR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Female Sockets 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Adam Tech | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bag | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Female Sockets | Contact Mating Finish Tin |
Number of Positions 3 | Features Retention Latches |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation Vertical | Contact Tail Length 0.142" (3.60mm) |
Termination Style Solder | Insulation Height 0.748" (19.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,10774 € | 5.538,70 € |
| Unit Price without VAT: | 1,10774 € |
|---|---|
| Unit Price with VAT: | 1,31821 € |

