
EB2A-05-M-V | |
|---|---|
DigiKey Part Number | 2057-EB2A-05-M-V-ND |
Manufacturer | |
Manufacturer Product Number | EB2A-05-M-V |
Description | EURO BLOCK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.098" (2.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Adam Tech | Current - UL 5 A |
Series | Voltage - UL 150 V |
Packaging Bulk | Wire Gauge or Range - AWG 20-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-0.5mm² |
Type Plug, Female Sockets | Color Green |
Number of Positions 5 | Features Push Button Actuated |
Positions Per Level 5 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Wire Strip Length 8mm |
Pitch 0.098" (2.50mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Plug Wire Entry 180° | Insulation Height 0.463" (11.76mm) |
Termination Style Screwless - Leg Spring, Push-In Spring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,01475 € | 5.073,75 € |
| Unit Price without VAT: | 1,01475 € |
|---|---|
| Unit Price with VAT: | 1,20755 € |

