
EB2A-03-M-A | |
|---|---|
DigiKey Part Number | 2057-EB2A-03-M-A-ND |
Manufacturer | |
Manufacturer Product Number | EB2A-03-M-A |
Description | SPRING PLUG BLOCK 3P 3.5MM GR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Adam Tech | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bag | Wire Gauge or Range - AWG 16-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.08-1.5mm² |
Type Plug, Female Sockets | Color Green |
Number of Positions 3 | Features Push Button Actuated |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Wire Strip Length 7-8mm |
Pitch 0.138" (3.50mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Plug Wire Entry 180° | Insulation Height 0.488" (12.40mm) |
Termination Style Screwless - Leg Spring, Push-In Spring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,77400 € | 8.870,00 € |
| Unit Price without VAT: | 1,77400 € |
|---|---|
| Unit Price with VAT: | 2,11106 € |

