
EB2A-02-M-D-CSD | |
|---|---|
DigiKey Part Number | 2057-EB2A-02-M-D-CSD-ND |
Manufacturer | |
Manufacturer Product Number | EB2A-02-M-D-CSD |
Description | EURO BLOCK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 10 A |
Manufacturer Adam Tech | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.08-4mm² |
Part Status Active | Color Green |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Features Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Wire Strip Length 7-8mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screwless - Leg Spring, Push-In Spring | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,52073 € | 2.603,65 € |
| Unit Price without VAT: | 0,52073 € |
|---|---|
| Unit Price with VAT: | 0,61967 € |

