
EB25A-04-B-R | |
|---|---|
DigiKey Part Number | 2057-EB25A-04-B-R-ND |
Manufacturer | |
Manufacturer Product Number | EB25A-04-B-R |
Description | DUAL RISING CLAMP BLOCK 2*2P 3.8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 16-28 AWG |
Manufacturer Adam Tech | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Green |
Number of Levels 2 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 4 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.150" (3.81mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 10 A | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Voltage 300 V | Screw Thread M2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,43925 € | 2.196,25 € |
| Unit Price without VAT: | 0,43925 € |
|---|---|
| Unit Price with VAT: | 0,52271 € |

