



EB20-02-C | |
|---|---|
DigiKey Part Number | 2057-EB20-02-C-ND |
Manufacturer | |
Manufacturer Product Number | EB20-02-C |
Description | EURO BLOCK 2P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-24 AWG |
Manufacturer Adam Tech | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 2 | Housing Material Thermoplastic |
Pitch 0.197" (5.00mm) | Contact Material - Plating Brass - Tin Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 10 A | Screw Thread M2.5 |
Voltage 300 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,87600 € | 8,76 € |
| 25 | 0,76200 € | 19,05 € |
| 50 | 0,68820 € | 34,41 € |
| 200 | 0,57230 € | 114,46 € |
| 400 | 0,52920 € | 211,68 € |
| 600 | 0,50795 € | 304,77 € |
| 1.000 | 0,48489 € | 484,89 € |
| 5.000 | 0,43383 € | 2.169,15 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

