



EB171SA-03-M | |
|---|---|
DigiKey Part Number | 2057-EB171SA-03-M-ND |
Manufacturer | |
Manufacturer Product Number | EB171SA-03-M |
Description | TERM BLOCK 3POS 30DEG 7.5MM PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 30° (150°) Angle with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 600 V |
Manufacturer Adam Tech | Wire Gauge 10-24 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Green |
Positions Per Level 3 | Operating Temperature -40°C ~ 105°C |
Pitch 0.295" (7.50mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation 30° (150°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 27 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 2,35700 € | 23,57 € |
| 45 | 1,90133 € | 85,56 € |
| 90 | 1,74289 € | 156,86 € |
| 135 | 1,66385 € | 224,62 € |
| 270 | 1,54974 € | 418,43 € |
| 540 | 1,45876 € | 787,73 € |
| 1.035 | 1,39091 € | 1.439,59 € |
| 5.040 | 1,27906 € | 6.446,46 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,93890 € |




