



EB167A-07-H-180 | |
|---|---|
DigiKey Part Number | 2057-EB167A-07-H-180-ND |
Manufacturer | |
Manufacturer Product Number | EB167A-07-H-180 |
Description | TERM BLK 7POS TOP ENTRY 10MM PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 600 V |
Manufacturer Adam Tech | Wire Gauge 4-18 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 7 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.394" (10.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Base Product Number |
Current 66 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,82000 € | 9,82 € |
| 24 | 6,19792 € | 148,75 € |
| 48 | 5,70792 € | 273,98 € |
| 72 | 5,46528 € | 393,50 € |
| 120 | 5,20083 € | 624,10 € |
| 264 | 4,99981 € | 1.319,95 € |
| Unit Price without VAT: | 9,82000 € |
|---|---|
| Unit Price with VAT: | 11,68580 € |

