



EB167A-06-H | |
|---|---|
DigiKey Part Number | 2057-EB167A-06-H-ND |
Manufacturer | |
Manufacturer Product Number | EB167A-06-H |
Description | EURO BLOCK, 6 POSITION |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 600 V |
Manufacturer Adam Tech | Wire Gauge 4-18 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 6 | Housing Material Polyamide (PA), Nylon |
Pitch 0.394" (10.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Base Product Number |
Current 66 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,41000 € | 9,41 € |
| 10 | 6,67400 € | 66,74 € |
| 28 | 5,81893 € | 162,93 € |
| 56 | 5,36643 € | 300,52 € |
| 112 | 5,00080 € | 560,09 € |
| 252 | 4,66635 € | 1.175,92 € |
| 504 | 4,44591 € | 2.240,74 € |
| 1.008 | 4,27384 € | 4.308,03 € |
| Unit Price without VAT: | 9,41000 € |
|---|---|
| Unit Price with VAT: | 11,19790 € |

