



EB167A-02-M-180 | |
|---|---|
DigiKey Part Number | 2057-EB167A-02-M-180-ND |
Manufacturer | |
Manufacturer Product Number | EB167A-02-M-180 |
Description | EURO BLOCK, 2 POSITION |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EB167A-02-M-180 Models |
Category | Voltage 600 V |
Manufacturer Adam Tech | Wire Gauge 8-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 2 | Housing Material Polyamide (PA), Nylon |
Pitch 0.295" (7.50mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Vertical with Board | Base Product Number |
Current 40 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,39400 € | 23,94 € |
| 25 | 2,09400 € | 52,35 € |
| 50 | 1,90580 € | 95,29 € |
| 168 | 1,65220 € | 277,57 € |
| 336 | 1,54438 € | 518,91 € |
| 504 | 1,49187 € | 751,90 € |
| 1.008 | 1,41738 € | 1.428,72 € |
| 5.040 | 1,30157 € | 6.559,91 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |


