



EB163A-06-A-180 | |
|---|---|
DigiKey Part Number | 2057-EB163A-06-A-180-ND |
Manufacturer | |
Manufacturer Product Number | EB163A-06-A-180 |
Description | EURO BLOCK, 6 POSITION |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Adam Tech | Wire Gauge 16-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 6 | Housing Material Polyamide (PA), Nylon |
Pitch 0.138" (3.50mm) | Contact Material - Plating Copper Alloy |
Mating Orientation Vertical with Board | Base Product Number |
Current 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1823230 | Phoenix Contact | 211 | 277-11618-1-ND | 3,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 1,97600 € | 19,76 € |
| 25 | 1,72560 € | 43,14 € |
| 50 | 1,56780 € | 78,39 € |
| 200 | 1,32850 € | 265,70 € |
| 400 | 1,24193 € | 496,77 € |
| 600 | 1,19973 € | 719,84 € |
| 1.000 | 1,15428 € | 1.154,28 € |
| 5.000 | 1,05493 € | 5.274,65 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |


