



EB147A-06-D | |
|---|---|
DigiKey Part Number | 2057-EB147A-06-D-ND |
Manufacturer | |
Manufacturer Product Number | EB147A-06-D |
Description | EURO BLOCK, 6 POSITION |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EB147A-06-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 16 A | |
Voltage | 300 V | |
Wire Gauge | 12-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.5 Nm (4.4 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,17600 € | 11,76 € |
| 25 | 1,02520 € | 25,63 € |
| 50 | 0,92760 € | 46,38 € |
| 100 | 0,84500 € | 84,50 € |
| 300 | 0,74267 € | 222,80 € |
| 500 | 0,70560 € | 352,80 € |
| 1.000 | 0,66431 € | 664,31 € |
| 5.000 | 0,59935 € | 2.996,75 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

