



EB142A-03-A-90 | |
|---|---|
DigiKey Part Number | 2057-EB142A-03-A-90-ND |
Manufacturer | |
Manufacturer Product Number | EB142A-03-A-90 |
Description | EURO BLOCK CONN 3.50MM 3POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 1,85200 € | 18,52 € |
| 25 | 1,61680 € | 40,42 € |
| 50 | 1,46800 € | 73,40 € |
| 100 | 1,34360 € | 134,36 € |
| 250 | 1,21320 € | 303,30 € |
| 500 | 1,13682 € | 568,41 € |
| 1.000 | 1,07631 € | 1.076,31 € |
| 5.000 | 0,98183 € | 4.909,15 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |

