
EB129-02-C-4-T/R | |
|---|---|
DigiKey Part Number | 2057-EB129-02-C-4-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EB129-02-C-4-T/R |
Description | EURO BLOCK 5MM 2P BK ADD CAP TR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Adam Tech | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Tape & Reel (TR) | Color Black |
Part Status Active | Operating Temperature -45°C ~ 65°C |
Type Header, Male Pins, Unshrouded | Contact Mating Finish Tin |
Number of Positions 2 | Features Cover |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Brass |
Pitch 0.197" (5.00mm) | Housing Material Thermoplastic |
Header Orientation Vertical | Insulation Height 0.039" (1.00mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.750 | 0,36800 € | 2.116,00 € |
| Unit Price without VAT: | 0,36800 € |
|---|---|
| Unit Price with VAT: | 0,43792 € |

