
DVI-SL-24-2 | |
|---|---|
DigiKey Part Number | 2057-DVI-SL-24-2-ND |
Manufacturer | |
Manufacturer Product Number | DVI-SL-24-2 |
Description | CONNECTOR, DVI CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DVI-I, Dual Link Receptacle Connector 24 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Adam Tech | Operating Temperature -55°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1.5A |
Part Status Active | Voltage - Rated 40VAC |
Connector Type DVI-I, Dual Link | Shielding Shielded |
Number of Contacts 24 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel (SPCC) |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Flange, Horizontal | Insulation Color Ivory |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,37404 € | 2.748,08 € |
| Unit Price without VAT: | 1,37404 € |
|---|---|
| Unit Price with VAT: | 1,63511 € |

