
DVI-SL-24-1 | |
|---|---|
DigiKey Part Number | 2057-DVI-SL-24-1-ND |
Manufacturer | |
Manufacturer Product Number | DVI-SL-24-1 |
Description | CONNECTOR, DVI CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DVI-I, Dual Link Receptacle Connector 24 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | DVI-I, Dual Link | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Flange, Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 40VAC | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SPCC) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Ivory |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,92438 € | 2.773,14 € |
| Unit Price without VAT: | 0,92438 € |
|---|---|
| Unit Price with VAT: | 1,10001 € |

