
DPD-09-01-A3 | |
|---|---|
DigiKey Part Number | 2057-DPD-09-01-A3-ND |
Manufacturer | |
Manufacturer Product Number | DPD-09-01-A3 |
Description | CONN D-TYPE PLG/RCPT 9P R/A SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9, 9 Position D-Type - Stacked Plug, Male Pins; Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Material Flammability Rating UL94 V-0 |
Packaging Tray | Current Rating (Amps) 3A |
Part Status Active | Backset Spacing 0.318" (8.08mm) |
Connector Style | Features Board Lock, Grounding Indents, Mounting Brackets |
Connector Type Plug, Male Pins; Receptacle, Female Sockets | Voltage Rating 250VAC |
Number of Positions | Color Black |
Number of Rows 2, 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 1 (DE, E); 1 (DE, E) | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 85°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,86000 € | 4,86 € |
| 10 | 4,12800 € | 41,28 € |
| 45 | 3,71200 € | 167,04 € |
| 90 | 3,53478 € | 318,13 € |
| 135 | 3,43504 € | 463,73 € |
| 270 | 3,27111 € | 883,20 € |
| 540 | 3,11506 € | 1.682,13 € |
| 1.035 | 2,97540 € | 3.079,54 € |
| 2.520 | 2,79455 € | 7.042,27 € |
| Unit Price without VAT: | 4,86000 € |
|---|---|
| Unit Price with VAT: | 5,78340 € |

