Image for DPC-M-SD-M2-L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPC-M-SD-M2-L

DigiKey Part Number
2057-DPC-M-SD-M2-L-ND
Manufacturer
Manufacturer Product Number
DPC-M-SD-M2-L
Description
CONNECTOR, DISPLAYPORT CONNECTOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
DisplayPort Plug Connector 20 Position Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Adam Tech
Operating Temperature
-20°C ~ 85°C
Series
Number of Ports
1
Packaging
Tray
Current Rating (Amps)
0.5A
Part Status
Active
Voltage - Rated
40VAC
Connector Type
DisplayPort
Shielding
Shielded
Number of Contacts
20
Contact Finish
Gold
Gender
Plug
Shell/Shielding Material
Brass
Mounting Type
Surface Mount, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.0001,71511 €1.715,11 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,71511 €
Unit Price with VAT:2,04098 €