




DMT-2A-12 | |
|---|---|
DigiKey Part Number | 2057-DMT-2A-12-ND |
Manufacturer | |
Manufacturer Product Number | DMT-2A-12 |
Description | CONN RCPT HSG 12POS 3.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,35300 € | 3,53 € |
| 25 | 0,33040 € | 8,26 € |
| 50 | 0,31440 € | 15,72 € |
| 100 | 0,29940 € | 29,94 € |
| 250 | 0,28068 € | 70,17 € |
| 500 | 0,26726 € | 133,63 € |
| 1.000 | 0,25449 € | 254,49 € |
| 2.500 | 0,23855 € | 596,38 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


