



DML-12-A-V-T-SMT-BL-PP-T/R | |
|---|---|
DigiKey Part Number | 2057-DML-12-A-V-T-SMT-BL-PP-T/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DML-12-A-V-T-SMT-BL-PP-T/R |
Description | CONN HEADER SMD 12POS 3MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.390" (9.91mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -25°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 5A (AC/DC) |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.100 | 1,31695 € | 6.716,45 € |
| Unit Price without VAT: | 1,31695 € |
|---|---|
| Unit Price with VAT: | 1,56717 € |

